3752

901-3752
3752

Mfr.:

Description:
Wall Mount AC Adapters 12VDC, 2A Wall Mount Power Supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: Wall Mount AC Adapters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
100 VAC to 120 VAC
1 Output
12 W
12 VDC
1 A
Industrial
Brand: Inspired LED
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: