4821

Inspired LED
901-4821
4821

Mfr.:

Description:
LED Lighting Fixture Accessories Dimmer Type Switch, 4 Position Setting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Fixture Accessories
RoHS:  
4-Position Dimmer
Light Panel
58 mm
Interconnect Products
Brand: Inspired LED
Product: Accessories
Product Type: LED Lighting Fixture Accessories
Factory Pack Quantity: 10
Subcategory: LED Lighting
Tradename: Inspired LED Controllers
Unit Weight: 19.845 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8533390000
USHTS:
8533390040
JPHTS:
8533390004
KRHTS:
8533900000
TARIC:
9405990090
MXHTS:
8536509999
BRHTS:
85339000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.12 $25.12
$24.07 $240.70
$21.98 $2,198.00
$21.35 $10,675.00
1,000 Quote