4836

Inspired LED
901-4836
4836

Mfr.:

Description:
LED Lighting Kits TV LED Backlight Kit 46 - 52 Inch Size

Product Attribute Attribute Value Select Attribute
Inspired LED
Product Category: LED Lighting Kits
RoHS:  
LED Lighting Kits
White
6500 K
1 A
12 V
1.75 W
TV Backlight Kit
Brand: Inspired LED
Length: 914.4 mm
Mounting Style: Adhesive
Product Type: LED Lighting Kits
Factory Pack Quantity: 6
Subcategory: LED Lighting
Tradename: Inspired Lighting Kits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
USHTS:
9405428440
JPHTS:
8541400103
KRHTS:
8541409022
TARIC:
8541401000
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TV Back Light Kits

Inspired LED TV Back Light Kits for can reduce eye strain by providing bias lighting in the form of an easy to install adhesive backed LED light strip. Bias lighting serves to moderate or bias the range of motion in the iris muscles in the eye, which limits the size of the pupil. The frequent and sometimes dramatic variation in picture brightness from scene to scene in video programs can cause eyestrain and fatigue in an otherwise dark display environment. Inspired LED TV back lights provide enough light for your eyes to get their color reference, and you'll find that pictures seem a little crisper and colors more vivid.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.52 $44.52
$39.04 $468.48