9461.NGWG.NV

Intel
607-9461.NGWG.NV
9461.NGWG.NV

Mfr.:

Description:
WiFi Modules - 802.11 Intel Wireless-AC 9461, 2230, 1x1 AC+BT, No vPro, Single Antenna

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: WiFi Modules - 802.11
RoHS:  
Wireless-AC 9461
802.11 ac
2.4 GHz, 5 GHz
433 Mb/s
0 C
+ 80 C
Brand: Intel
Dimensions: 22 mm x 30 mm x 2.4 mm
Product Type: WiFi Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless-AC
Part # Aliases: 958855
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 72

Stock:
72 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.01 $11.01
$9.57 $95.70
$9.40 $470.00
$7.98 $798.00
$7.89 $1,578.00
$7.68 $3,840.00
$7.40 $7,400.00