AX201.D2WG.L

Intel
607-AX201.D2WG.L
AX201.D2WG.L

Mfr.:

Description:
Multiprotocol Modules Intel Wi-Fi 6 AX201, 1216, 2x2 AX+BT, vPro , LTE Coex

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Multiprotocol Modules
RoHS:  
Wi-Fi 6 AX201
2.4 GHz, 5 GHz
Bluetooth, M.2, WiFi
0 C
+ 80 C
12 mm x 16 mm x 1.65 mm
Bluetooth 5.2
LTE
802.11 ax
WiFi Modules
Brand: Intel
Data Rate: 2.4 Gb/s
Moisture Sensitive: Yes
Product Type: Multiprotocol Modules
Security: WPA, WPA2, WPA3
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: Wi-Fi 6
Part # Aliases: 985869
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 972

Stock:
972 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$29.92 $29.92
$27.00 $270.00
$24.83 $620.75
$23.04 $2,304.00
$21.76 $5,440.00
1,000 Quote