BX80684I78700K S R3QR

Intel
607-BX84I78700KSR3QR
BX80684I78700K S R3QR

Mfr.:

Description:
CPU - Central Processing Units Boxed 8th Gen Intel Core i7-8700K Processor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Core i7
64 bit
6 Core
FCLGA-1151
3.7 GHz
12 MB
12 Thread
95 W
64 GB
DDR4-2666
8 GT/s
DMI3
Intel Core i7
Coffee Lake
i7-8700K
Non-Embedded
+ 100 C
Bulk
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Pin Count: 1151
Product Type: CPU - Central Processing Units
Series: i7-8700K
Factory Pack Quantity: 5
Subcategory: Embedded Processors & Controllers
Tradename: Core i7
Turbo Frequency - Max: 4.7 GHz
Part # Aliases: 961566
Unit Weight: 111.458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 66

Stock:
66 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$604.64 $604.64
$528.41 $5,284.10