CD8067303330302S R3AR

Intel
607-67303330302SR3AR
CD8067303330302S R3AR

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU DISC-BY-MF G-8/21 DISC-BY-MFG- DISC-BY-MFG-8/21

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Server Processors
Intel Xeon
64 bit
8 Core
FCLGA-3647
3.2 GHz
24.75 MB
16 Thread
130 W
768 GB
DDR4-2666
Intel Xeon
Skylake
6134
Non-Embedded
+ 79 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Pin Count: 3647
Product Type: CPU - Central Processing Units
Series: Intel Xeon Gold
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Turbo Frequency - Max: 3.7 GHz
Part # Aliases: 955887
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310045
MXHTS:
8542310302
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: