CD8069504248501S RFFH

Intel
607-69504248501SRFFH
CD8069504248501S RFFH

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon W-3245M Processor (22M Cache, 3.20 GHz) FC-LGA14B, Tray

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Workstation Processors
Intel Xeon
64 bit
16 Core
FCLGA-3647
3.2 GHz
22 MB
32 Thread
205 W
2 TB
DDR4-2933
Intel Xeon
Cascade Lake
W-3245M
Non-Embedded
+ 77 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Moisture Sensitive: Yes
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 64 Lane
PCIe Revision: Revision 3.0
Pin Count: 3647
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 4.4 GHz
Part # Aliases: 999F97
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: