CD8069504283503S RFPQ

Intel
607-69504283503SRFPQ
CD8069504283503S RFPQ

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Gold 6252N Processor (35.75M Cache, 2.30 GHz) FC-LGA14B, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
24 Core
FCLGA-3647
2.3 GHz
35.75 MB
48 Thread
150 W
1 TB
DDR4-2933
Intel Xeon
Cascade Lake
Gold 6252N
Embedded
+ 74 C
Tray
Brand: Intel
ECC Memory Supported: Supported
Moisture Sensitive: Yes
Number of Memory Channels: 6 Channel
Number of PCI Express Lanes: 48 Lane
PCIe Revision: Revision 3.0
Pin Count: 3647
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 3.6 GHz
Part # Aliases: 999FW2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Xeon® Processors

Intel 4th Generation Xeon® Processors are manufactured on the industry-leading 22nm process technology with 3D Tri-Gate transistors, delivering quad-core processing and intelligent performance capabilities, including Intel Turbo Boost Technology 2.0 and Hyper-Threading Technology. Additionally, it boosts performance to integer/matrix calculations through Intel Advanced Vector Extensions 2.0 enhancements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3,197.91 $3,197.91