CL8064701477702S R170

Intel
607-CL8064701477702S
CL8064701477702S R170

Mfr.:

Description:
CPU - Central Processing Units Core i5-4200U Dual C R 1.6GHz FCBGA1168 DISC-BY-MFG-08/18

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i5
64 bit
2 Core
FCBGA-1168
1.6 GHz
3 MB
4 Thread
15 W
16 GB
DDR3L-1333/1600; LPDDR3-1333/1600
Intel Core i5
Haswell
i5-4200U
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 12 Lane
PCIe Configurations: 4x1 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: i5-4200U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 4th Gen i5 Core
Turbo Frequency - Max: 2.6 GHz
Part # Aliases: 929032
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i5-4200U i5 Mobile Processor

Intel's i5-4200U i5 Mobile Processor delivers 1.6GHz clock speed, 64-bit, multi-core processors built on 22nm process technology. The Intel i5-4200U i5 Mobile Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). Intel i5-4200U i5 Mobile Processor is designed to be used with the Intel 8 Series chipset.
Learn More

Availability

Stock: