CL8064701478202S R16Q

Intel
607-CL8064701478202S
CL8064701478202S R16Q

Mfr.:

Description:
CPU - Central Processing Units Core i3-4010U Dual CR 1.7GHz FCBGA1168

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Core i3
64 bit
2 Core
FCBGA-1168
1.7 GHz
3 MB
4 Thread
15 W
16 GB
DDR3L-1333/1600; LPDDR3-1333/1600
Intel Core i3
Haswell
i3-4010U
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 12 Lane
PCIe Configurations: 4x1 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: i3-4010U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 4th Gen i3 Core
Part # Aliases: 929013
Unit Weight: 59.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i3-4010U Mobile Processors

Intel i3-4010 Mobile Processors deliver 64-bit, multicore processors built on 22nm process technology. Intel i3-4010U Mobile Processors are designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset.

Availability

Stock: