CL8068403359725S R3YZ

Intel
607-68403359725SR3YZ
CL8068403359725S R3YZ

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-8850H Processor (9M Cache, up to 4.30 GHz) FC-BGA14F, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i7
64 bit
6 Core
FCBGA-1440
2.6 GHz
9 MB
12 Thread
45 W
64 GB
DDR4-2666, LPDDR3-2133
8 GT/s
DMI
Intel Core i7
Coffee Lake
i7-8850H
Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i7-8850H
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i7
Turbo Frequency - Max: 4.3 GHz
Part # Aliases: 963719
Unit Weight: 132.038 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

4th Generation i7 Processors

Intel 4th Gen Core Series i7 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i7 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$643.15 $643.15
$561.93 $5,619.30