CM8063701093103S R0T7

Intel
607-CM8063701093103S
CM8063701093103S R0T7

Mfr.:

Description:
CPU - Central Processing Units Core i5-3570 Quad CR 3.4GHz FCLGA1155

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Core i5
64 bit
4 Core
FCLGA-1155
3.4 GHz
6 MB
4 Thread
77 W
32 GB
DDR3-1333/1600
5 GT/s
DMI
Intel Core i5
Ivy Bridge
i5-3570
Non-Embedded
+ 67.4 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/2x8/1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i5-3570
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 3rd Gen i5 Core
Turbo Frequency - Max: 3.8 GHz
Part # Aliases: 921371
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Costa Rica
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: