CM8063701160603S R0PJ

Intel
607-CM8063701160603S
CM8063701160603S R0PJ

Mfr.:

Description:
CPU - Central Processing Units Xeon E3-1225v2 Quad CR 3.2GHz FCLGA1155 DISC-BY-MFG-05/22

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon
64 bit
4 Core
FCLGA-1155
3.2 GHz
8 MB
4 Thread
77 W
32 GB
DDR3-1333/1600
5 GT/s
DMI
Intel Xeon
Ivy Bridge
E3-1225V2
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 20 Lane
Operating Supply Voltage: 925 mV
PCIe Configurations: 1x16 + 1x4/2x8 + 1x4/1x8 + 3x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: E3-1225v2
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Turbo Frequency - Max: 3.6 GHz
Part # Aliases: 919975
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E3-1225 v2 Xeon Processors

Intel E3-1225 v2 Xeon® Processors are 64-bit, multi-core processors built on 22nm process technology. Built for server/workstation platforms, the E3-1225 v2 Xeon series are designed for a two-chip platform consisting of a processor and a Platform Controller Hub (PCH) and enables higher performance, lower cost, easier validation, and improved x-y footprint. The processor includes an Integrated Display Engine, Processor Graphics, PCI Express ports, and an Integrated Memory Controller. The processor offers 6 or 16 EUs (execution units). Intel E3-1225 v2 Xeon Series provides a 3.2GHz clock speed, Max TDP of 77W, 32GB Max Memory, and an Intel HD Graphics P4000 processor.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$288.90 $288.90
$258.95 $2,589.50