CM8066201920404S R2L6

Intel
607-66201920404SR2L6
CM8066201920404S R2L6

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Core i5
64 bit
4 Core
FCLGA-1151
3.6 GHz
6 MB
4 Thread
65 W
64 GB
DDR3L-1333/1600, DDR4-1866/2133
8 GT/s
DMI3
Intel Core i5
Skylake
i5-6500
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 1.35 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Series: i5-6300U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i5
Turbo Frequency - Max: 3.6 GHz
Part # Aliases: 947206
Unit Weight: 59.655 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Core™ i5-6500 14nm Desktop Processors

Intel® Core™ i5-6500 14nm Desktop Processors are 64-bit multi-core processors built on 14-nanometer process technology. These devices are offered in a 2-chip platform and are connected to a discrete Intel 100 Series Chipset Family Platform Controller Hub (PCH) on the motherboard. These devices leverage the power efficiency to deliver faster performance than previous generation processors. Intelligent power management with Intel Turbo Boost 2.0 dynamically controls performance and power—for cores and graphics—boosting performance precisely when needed and saving energy when it counts.

4th Generation i5 Processors

Intel 4th Gen Core Series i5 Desktop Processor delivers a 64-bit, multi-core processor built on 22-nanometer process technology. Intel 4th Generation Core Series i5 Processor is designed for a two-chip platform consisting of a processor and Platform Controller Hub (PCH). The processors are designed to be used with the Intel 8 Series chipset. Intel HD Graphics 4600 are included in the processor, along with virtualization technology, a new Haswell instruction set, and new anti-theft and identity protection technology.

4th Generation Processors

Intel 4th generation Core Processor family delivers Desktop, Mobile, and Embedded products with maximum performance per watt. Intel Haswell Architecture is based on a 22nm process and utilizes FinFET technology for reduced leakage and lowered power consumption. Idle state power consumption has been lowered, creating a 20x improvement from the previous generation, with a 3 second wakeup time possible using Intel Rapid Start.

Availability

Stock: