CM8066201938802S R2LU

Intel
607-66201938802SR2LU
CM8066201938802S R2LU

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Desktop Processors
Intel Celeron
64 bit
2 Core
FCLGA-1151
2.3 GHz
2 MB
2 Thread
35 W
64 GB
DDR3L-1333/1600, DDR4-1866/2133
8 GT/s
DMI3
Intel Celeron
Skylake
G3900TE
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
Operating Supply Voltage: 1.35 V
PCIe Configurations: 1x16, 2x8, 1x8 + 2x4
PCIe Revision: Revision 3.0
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 947271
Unit Weight: 159.473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Ireland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Celeron® G3000 14nm Desktop Processors

Intel Celeron® G3000 14nm Desktop Processors are built around Intel's microarchitecture and manufactured on the state-of-the-art 14nm process technology. This technology delivers Intel-level performance, letting users enjoy entertainment and get work done. It offers the performance and values the user can count on with an Intel Celeron processor. When paired with the Intel H110 chipset, an Intel Celeron processor-based PC is an ideal choice for editing photos one minute and watching movies the next.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$82.17 $82.17
$66.12 $661.20
$65.65 $1,641.25
$61.23 $6,123.00
250 Quote