E40GQSFPSR

Intel
607-E40GQSFPSR
E40GQSFPSR

Mfr.:

Description:
Fibre Optic Transceivers Ethernet QSFP+ SR Optics, retail unit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Fibre Optic Transceivers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
40 Gb/s
0 C
+ 70 C
Ethernet Converged Network Adapters
3.15 V to 3.45 V
Brand: Intel
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 933911
Unit Weight: 77.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: