EX710DA4G1P5

Intel
607-EX710DA4G1P5
EX710DA4G1P5

Mfr.:

Description:
Ethernet Modules Intel Ethernet Converged Network Adapter X710-DA4, OEM Gen

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Ethernet Converged Network Adapters
4 x SFP+
1 Gb/s, 10 Gb/s
Ethernet, PCIe 3.0, SFP+
0 C
+ 55 C
Brand: Intel
Dimensions: 167 mm x 69 mm
Power Consumption: 7.4 W
Processor Type: XL710-BM1
Product Type: Ethernet Modules
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 944041
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$566.47 $2,832.35
$534.42 $5,344.20