FF8062700848800S R088

Intel
607-FF8062700848800S
FF8062700848800S R088

Mfr.:

Description:
CPU - Central Processing Units Celeron B810 Dual Core 1.6GHz PGA988

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Celeron
64 bit
2 Core
PGA-988
1.6 GHz
2 MB
2 Thread
35 W
16 GB
DDR3-1066/1333
Intel Celeron Dual-Core
Sandy Bridge
B810
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Number of Displays Supported: 2 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x16/1x8 + 2x4
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: B810
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
Part # Aliases: 912327
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: