FH8066501715928S R2KP

Intel
607-66501715928SR2KP
FH8066501715928S R2KP

Mfr.:

Description:
CPU - Central Processing Units 64BIT MPU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Celeron
64 bit
4 Core
FCBGA-1170
2.24 GHz
2 MB
4 Thread
6 W
8 GB
DDR3L-1600
Intel Celeron
Braswell
N3160
Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 4 Lane
PCIe Configurations: 1x4/2x2/1x2 + 2x1/4x1
PCIe Revision: Revision 2.0
Pin Count: 1170
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 947023
Unit Weight: 20.234 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N3000 Celeron® Processors

Intel N3000 Celeron® Processors are 14nm processors with the technology that brings value and efficiency to everyday computing. They include the essential features that balance cost, performance, and power. These processors are an Intel Architecture (IA) SoC that integrates the next-generation Intel processor core, Graphics, Memory Controller, and I/O interfaces into a single system-on-chip solution. These SoCs deliver the performance needed to power everyday computing experiences along with capabilities such as touch, voice, and Intel Wireless Display. The power efficiency of this processor is combined with improvements in processor instructions to deliver faster performance in these processor SoCs.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.62 $59.62
$48.94 $489.40
$47.38 $1,184.50
$44.38 $4,438.00
$43.47 $10,867.50
500 Quote