FH8068003067415S R3S3

Intel
607-68003067415SR3S3
FH8068003067415S R3S3

Mfr.:

Description:
CPU - Central Processing Units Intel Pentium Silver Processor J5005 (4M DISC-BY-MFG-8/21

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Desktop Processors
Intel Pentium
64 bit
4 Core
FCBGA-1090
1.5 GHz
4 MB
4 Thread
10 W
8 GB
DDR4, LPDDR4
Intel Pentium
Gemini Lake
J5005
Embedded
+ 105 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 6 Lane
PCIe Configurations: 1x4 + 1x2, 4x1, 2x1 + 1x2 + 1x2
PCIe Revision: Revision 2.0
Product Type: CPU - Central Processing Units
Series: J5005
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Pentium
Part # Aliases: 961642
Unit Weight: 64.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: