FH8068003067417S R3S1

Intel
607-68003067417SR3S1
FH8068003067417S R3S1

Mfr.:

Description:
CPU - Central Processing Units Intel Celeron Proces sor N4000 (4M Cache DISC-BY-MFG-8/21

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel Celeron
64 bit
2 Core
FCBGA-1090
1.1 GHz
4 MB
2 Thread
6 W
8 GB
DDR4, LPDDR4
Intel Celeron
Gemini Lake
N4000
Non-Embedded
+ 105 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 6 Lane
PCIe Configurations: 1x4 + 1x2, 4x1, 2x1 + 1x2 + 1x2
PCIe Revision: Revision 2.0
Pin Count: 1090
Product Type: CPU - Central Processing Units
Series: N4000
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Celeron
Part # Aliases: 961640
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: