FH8069004532502S RK0H

Intel
607-69004532502SRK0H
FH8069004532502S RK0H

Mfr.:

Description:
CPU - Central Processing Units Intel Core i3-1110G4 Mobile Processor 2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Mobile Processors
Intel i3
64 bit
2 Core
FCBGA-1598
6 MB
4 Threads
15 W
32 GB
LPDDR4x-4267
2 GT/s
Tiger
1110G4
Non-Embedded
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Moisture Sensitive: Yes
Number of Displays Supported: 4 Display
Number of Memory Channels: 2 Channel
Pin Count: 1598
Product Type: CPU - Central Processing Units
Series: i3-1110G4
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: 11th Gen Intel Core
Turbo Frequency - Max: 3.9 GHz
Part # Aliases: 99A3H5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: