FJ8070104276914S RGP2

Intel
607-70104276914SRGP2
FJ8070104276914S RGP2

Mfr.:

Description:
CPU - Central Processing Units Intel Core i7-10710U Mobile Processor 6

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Mobile Processors
Intel Core i7
64 bit
6 Core
FCBGA-1528
1.1 GHz
12 MB
12 Thread
64 GB
DDR4-2666, LPDDR3-2133
4 GT/s
QPI
Intel Core i7
Comet Lake
i7-10710U
Non-Embedded
+ 100 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Non-Supported
Moisture Sensitive: Yes
Number of Displays Supported: 3 Display
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 16 Lane
PCIe Configurations: 1x4, 2x2, 1x2 + 2x1, 4x1
PCIe Revision: Revision 3.0
Pin Count: 1528
Product Type: CPU - Central Processing Units
Series: i7-10710U
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Core i7
Turbo Frequency - Max: 4.7 GHz
Part # Aliases: 999LH3
Unit Weight: 44.583 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$721.51 $721.51