GG8067402569000S R2DH

Intel
607-67402569000SR2DH
GG8067402569000S R2DH

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Processor D-1539 (12M Cache

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
64 bit
8 Core
FCBGA-1667
1.6 GHz
12 MB
16 Thread
35 W
128 GB
DDR4, DDR3
Intel Xeon
Broadwell
Intel Xeon D-1539
Embedded
- 40 C
+ 85 C
Tray
Brand: Intel
CPU Configuration - Max: 1 Configuration
ECC Memory Supported: Supported
Moisture Sensitive: Yes
Number of Memory Channels: 2 Channel
Number of PCI Express Lanes: 32 Lane
PCIe Configurations: 1x4, 1x8, 1x16
PCIe Revision: Revision 2.0 / Revision 3.0
Pin Count: 1667
Product Type: CPU - Central Processing Units
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Turbo Frequency - Max: 2.2 GHz
Part # Aliases: 944005
Unit Weight: 408.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$989.72 $989.72