PK8071305121801S RMGY

Intel
607-71305121801SRMGY
PK8071305121801S RMGY

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Gold 5411 N Processor (45M Ca

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Server Processors
Intel Xeon Gold 5411N
24 Core
FCLGA-4677
1.9 GHz
45 MB
165 W
4 TB
DDR5
Intel Xeon
Sapphire Rapids
Intel Xeon Gold 5411N
Embedded
Tray
Brand: Intel
Product Type: CPU - Central Processing Units
Series: 5411N
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Intel Xeon
Part # Aliases: 99C6PF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2,398.04 $2,398.04