SSDPE21K750GA10

Intel
607-SSDPE21K750GA10
SSDPE21K750GA10

Mfr.:

Description:
Solid State Drives - SSD Intel Optane SSD DC P4800X Series (750GB, 2.5in PCIe x4, 3D XPoint , 30DWPD) 15mm Generic 10 Pack

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
P4800X
750 GB
PCIe SSDs
U.2
PCIe
2200 MB/s
2500 MB/s
0 C
+ 70 C
Brand: Intel
Code Name: Cold Stream
Endurance Rating: 41 PBW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 10
Subcategory: Memory & Data Storage
Tradename: Optane
Part # Aliases: 956957
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optane™ SSD DC P4800X Series

Intel® Optane™ SSD DC P4800X Series solves demanding memory and storage challenges with a combination of low latency, ultra endurance, high QoS, and high throughput. The P4800X Series is the most responsive data centre SSD built with the revolutionary new 3D XPoint™ memory media. 

Availability

Stock: