SSDPED1K375GA01

Intel
607-SSDPED1K375GA01
SSDPED1K375GA01

Mfr.:

Description:
Solid State Drives - SSD Intel SSD P4800X Series (375GB, 1/2 Height PCIe x4, 20nm, 3D XPoint) Generic Single Pack

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Solid State Drives - SSD
RoHS:  
P4800X
375 GB
PCIe SSDs
HHHL (CEM3.0)
3D XPoint
NVMe, PCIe
2000 MB/s
2400 MB/s
0 C
+ 70 C
168 mm x 68.9 mm x 17.2 mm
Brand: Intel
Code Name: Cold Stream
Endurance Rating: 20.5 PBW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: Optane
Part # Aliases: 953028
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,936.64 $1,936.64