X540T2

Intel
607-X540T2
X540T2

Mfr.:

Description:
Ethernet Modules Ethernet Converged Network Adapter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Ethernet Network Adapters
2 x RJ45
100 Mb/s, 1 Gb/s, 10 Gb/s
Ethernet, PCIe 2.0
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Description/Function: Ethernet Converged Network Adapter X540-T2 with Intel X540 Controller
Power Consumption: 17.4 W
Processor Type: X540
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: MM# 914248
Unit Weight: 290.590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: