X710DA2BLK

Intel
607-X710DA2BLK
X710DA2BLK

Mfr.:

Description:
Ethernet Modules Intel Ethernet Converged Network Adapter X710-DA2, retail bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
RoHS:  
Ethernet Network Adapters
2 x SFP+
10 Gb/s
PCIe 3.0, SPF+
3.3 V
3.3 V
0 C
+ 55 C
Brand: Intel
Description/Function: Dual Port, Low Profile
Dimensions: 167 mm x 69 mm
Packaging: Bulk
Product Type: Ethernet Modules
Series: X710
Factory Pack Quantity: 5
Subcategory: Ethernet & Communication Modules
Part # Aliases: 933217
Unit Weight: 263.730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A991
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$331.01 $331.01
$309.63 $3,096.30
$299.80 $7,495.00