W245-SC

Inventek
347-W245SC
W245-SC

Mfr.:

Description:
Antennas Wifi Chip Antenna 2.4 and 5 GHz dual band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
5.9 GHz
WiFi
Chip
1.4 dBi, 2.3 dBi
90 MHz, 700 MHz
50 Ohms
2
2 Band
PCB Mount
SMD/SMT
3.2 mm
1.6 mm
0.5 mm
W2.4-5
Reel
Brand: Inventek
Polarisation: Linear
Factory Pack Quantity: 15000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 15000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
$0.568 $8,520.00