W24P-U

Inventek
347-W24PU
W24P-U

Mfr.:

Description:
Antennas PC Board 2.4 GHz Wi-Fi Antenna, 5mm x 30 mm with 9cm cable and U.FL connector, with 3.2 dBi Gain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Inventek Systems
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.5 GHz
802.11 b/g/n, WiFi
PCB Trace
T-Bar Flex
3.2 dBi
50 Ohms
2
- 40 C
+ 80 C
1 Band
PCB Mount
Connector
U.FL
2.442 GHz
Inventek eS-WiFi Modules, Handheld Devices
30 mm
5 mm
2 mm
90 mm Coax
W2.4
Bulk
Brand: Inventek
Cable Length: 90 mm
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 831.088 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517710000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,141

Stock:
2,141 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.64 $1.64
$1.54 $154.00
$1.50 $750.00