ST0549-21-001-A

IoT Antennas
523-ST0549-21-001-A
ST0549-21-001-A

Mfr.:

Description:
Antennas External Antenna designed to cover GPS frequency band with high performance,1164-1189, 1215-1240, 1559-1606MHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
GNSS External Antenna
1164 MHz
1606 MHz
GNSS
Spiral
Cylindrical
- 1 dBi, - 1.5 dBi, 1 dBi
1164 MHz to 1189 MHz, 1215 MHz to 1240 MHz, 1559 MHz to 1606 MHz
50 Ohms
2.0
- 40 C
+ 85 C
3 Band
Connector
SMA Male
SMA (Plug)
1175 MHz, 1230 MHz, 1575 MHz
Agricultural Machinery, Car Navigation, Robots, Infrastructure
59.3 mm
IP67
Tray
Brand: IoT Antennas
Frequency Range: 1164 MHz to 1189 MHz, 1215 MHz to 1240 MHz, 1559 MHz to 1606 MHz
Polarisation: RHCP
Subcategory: Antennas
Unit Weight: 17.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 336   Multiples: 336
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.94 $11,067.84