DA24658R

JAE Electronics
656-DA24658R
DA24658R

Mfr.:

Description:
D-Sub Backshells DSUB JUNCTION SHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
2 (A)
Straight
1 Entry
15 Position
Brand: JAE Electronics
Product Type: D-Sub Backshells
Series: D sub
Factory Pack Quantity: 185
Subcategory: D-Sub Connectors
Unit Weight: 12.646 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 306

Stock:
306 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 306 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.04 $19.04
$16.18 $161.80
$15.17 $379.25
$14.44 $722.00
$13.76 $1,376.00
$12.33 $2,281.05
$12.28 $6,815.40
$11.94 $13,253.40
2,590 Quote