JL05-2A18-1PCW-F0-RK

JAE Electronics
656-JL052A181PCWF0RK
JL05-2A18-1PCW-F0-RK

Mfr.:

Description:
Standard Circular Connector JL05 Series (Conformed to JIS B 9960-1, Waterproof Connector)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
Connectors
10 Position
Pin (Male)
18
Panel
Crimp
Silver
Aluminum Alloy
24.9 mm
35 mm
13 A
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Housing Gender: Female
Insert Arrangement: 18-1
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$31.28 $31.28
$24.30 $243.00
$23.99 $2,399.00
$23.26 $5,815.00
$22.90 $11,450.00