JL05-2A36-74SC-F0-RK

JAE Electronics
656-JL052A3674SCF0RK
JL05-2A36-74SC-F0-RK

Mfr.:

Description:
Standard Circular Connector FEMALE 74POS FLANGE RCPT HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
74 Position
Socket (Female)
36
Panel
Crimp
Silver
Aluminum Alloy
13 A
Brand: JAE Electronics
Color: Black
Contact Material: Copper Alloy
Housing Gender: Female
Insert Arrangement: 36-74
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Zinc
Shell Style: Receptacle
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.06 $70.06
$69.27 $1,731.75
$68.00 $3,400.00
$65.99 $6,599.00
250 Quote