WP9-S014VA1-R500

JAE Electronics
656-WP9-S014VA1-R500
WP9-S014VA1-R500

Mfr.:

Description:
Board to Board & Mezzanine Connectors .4mmPi.8mmHNrwWidth BtoB14pinsock500pcTR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Board to Board & Mezzanine Connectors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Sockets
14 Position
0.4 mm (0.016 in)
2 Row
Solder
Straight
0.8 mm
300 mA
50 V
10 Gbps
- 40 C
+ 85 C
Gold
Copper Alloy
Plastic
10 Gbps
WP9
Reel
Cut Tape
MouseReel
Application: Board to Board
Brand: JAE Electronics
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Tradename: WP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: