BF3/RC

JKL Components
560-BF3/RC
BF3/RC

Mfr.:

Description:
Lamp Lenses END CAP FOR 3MM LAMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Lamp Lenses
RoHS: N
Lamp End Caps
3 mm
Fluorescent
Brand: JKL Components
Packaging: Bulk
Product Type: Lamp Lenses
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9001901000
CAHTS:
8539310090
USHTS:
8539310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 60

Stock:
60 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.773 $7.73
$0.683 $68.30
$0.586 $293.00
$0.551 $551.00
$0.518 $1,295.00
$0.492 $2,460.00
$0.455 $4,550.00
$0.426 $10,650.00