LE-0509-01Y

JKL Components
560-LE-0509-01Y
LE-0509-01Y

Mfr.:

Description:
Based LED Lamps Yel 595nm 24V Wedge Base LED Lamp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: Based LED Lamps
RoHS:  
Single Color Based LEDs
Wedge
Yellow
24 V
15 mA
Brand: JKL Components
Packaging: Bulk
Product Type: LED Replacement Lamps
Factory Pack Quantity: 100
Subcategory: LED Indication
Wavelength/Colour Temperature: 595 nm
Unit Weight: 440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409022
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.52 $2.52
$1.63 $16.30
$1.12 $112.00
$0.99 $495.00
$0.92 $920.00
$0.906 $2,265.00
$0.885 $4,425.00