B7B-ZR-SM4-TFT(LF)(SN)(P)

Not Assigned
B7B-ZR-SM4-TFT(LF)(SN)(P)

Mfr.:

Description:
Headers & Wire Housings ZR HEADER (SMT TOP)

Lifecycle:
Obsolete

Product Attribute Attribute Value Select Attribute
JST
Product Category: Headers & Wire Housings
Headers
IDC
7 Position
1.5 mm (0.059 in)
1 Row
SMD/SMT
Solder Pin
Straight
Pin (Male)
Tin
ZR
Wire-to-Board
30 AWG to 28 AWG
- 25 C
+ 85 C
Brand: JST Commercial
Current Rating: 700 mA
Housing Colour: Ivory
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 50 VAC, 50 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Availability

Stock:
Not Available