LRW0603WJR39GG001E

Johanson Technology
609-LRW0603WJR39GG00
LRW0603WJR39GG001E

Mfr.:

Description:
RF Inductors - SMD RF WWI 0603 390nH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Johanson
Product Category: RF Inductors - SMD
RoHS:  
0603 (1608 metric)
Unshielded
390 nH
5 %
- 40 C
+ 125 C
60
Standard
1.6 mm
1.05 mm
1.05 mm
Ceramic
LRW
Reel
Cut Tape
Brand: Johanson Technology
Core Type: Wirewound
Mounting Style: PCB Mount
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 3000
Part # Aliases: L-14WR39JV4E
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.20 $0.20
$0.164 $1.64
$0.152 $3.80
$0.121 $12.10
$0.112 $28.00
$0.094 $94.00
Full Reel (Order in multiples of 3000)
$0.085 $255.00
$0.077 $462.00
$0.067 $603.00

Similar Products