TWAF-71625

Jonard Tools
801-TWAF-71625
TWAF-71625

Mfr.:

Description:
Spanners Torque Wrench, Full 7/16, 25In/Lb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Spanners
Torque Wrench
Brand: Jonard Tools
Product Type: Wrenches
Factory Pack Quantity: 50
Subcategory: Tools
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8204110030
USHTS:
8204110030
JPHTS:
820411000
KRHTS:
8204110000
TARIC:
8204110000
BRHTS:
82041100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$48.11 $48.11
$44.74 $223.70
$44.40 $444.00
$43.44 $1,086.00
$43.43 $2,171.50
$43.41 $8,682.00