CGP5C682MUWDAA7301

KEMET
80-CGP5C682MUWDA7301
CGP5C682MUWDAA7301

Mfr.:

Description:
Ceramic Disc Capacitors 4000V 6800pF 20% Y5U -30C/+85C LS=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ceramic Disc Capacitors
RoHS:  
6.8 nF
4 kVDC
Radial
Y5U
5 mm (0.197 in)
15.5 mm
Ceramic Disc Capacitors
20 %
- 25 C
+ 85 C
CGP DISC Comm HV
Reel
Cut Tape
MouseReel
Brand: KEMET
Class: Class 2
Lead Diameter: 0.6 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 750
Subcategory: Capacitors
Thickness: 6.5 mm
Type: Radial Leaded Ceramic Disc Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

General Purpose Disc Capacitors

KEMET General Purpose Disc Capacitors are specifically designed for DC and pulse high voltage applications. These capacitors consist of a ceramic disc both sides of which are silver/copper plated; the connection leads are made of tinned copper steel wire with straight, vertical kink, outside kink, and inside kink leads.  These capacitors are available in SL, Y5P, Y5U, and Y5V dielectrics. KEMET CGP General Purpose Disc Capacitors are well-suited for applications that require bypassing, coupling, and decoupling, such as for X-ray sources and pulsed lasers.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.17 $3.17
$2.20 $22.00
$1.81 $90.50
$1.69 $169.00
Full Reel (Order in multiples of 750)
$1.69 $1,267.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩