ESD-R-341616H-NC23

KEMET
80-ESD-R-341616HNC23
ESD-R-341616H-NC23

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 34x16.5x16mm 10MHz Nanocrystal 120C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
16.5 mm
34 mm
16 mm
ESD-R-NC
Tray
Brand: KEMET
Frequency: 300 MHz
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Subcategory: Ferrites
Part # Aliases: UECESDN0341603
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 54

Stock:
54
Can Dispatch Immediately
On Order:
300
Expected 2027/05/24
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.78 $11.78
$7.90 $79.00
$6.93 $173.25
$6.11 $305.50
$6.04 $604.00