FG-R14-6A

KEMET
80-FG-R14-6A
FG-R14-6A

Mfr.:

Description:
Board Mount Current Sensors FG-R14-6A 2.25V 6PIN -40C / +105C UL 2231-2 Compliant

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Current Sense
695 ms
5 V
Digital
+ 105 C
- 40 C
5.25 V
4.75 V
Brand: KEMET
Height: 22.4 mm
Length: 38 mm
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: FG-R14
Factory Pack Quantity: 150
Subcategory: Sensors
Width: 13 mm
Part # Aliases: USETR146AA0000
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fluxgate-Based Residual Current Sensors

KEMET Fluxgate-Based Residual Current Sensors are high-sensitivity DC-AC current sensors that can detect DC and AC leakage current. If a DC fault occurs, Pin 4 will change its state from low level to high impedance. If an AC fault occurs, Pin 5 will change its state from low level to high impedance. These PCB-mounted sensors have a test coil for checking the sensor's operation, and by inputting a signal from the outside, it is possible to pass a test current to the test coil. The sensors also output a digital signal if they detect any leakage current. KEMET Fluxgate-Based Residual Current Sensors operate in a temperature range of -40°C to +85°C or +105°C. These modules are ideal for wall boxes and in-cable control and protection devices (IC-CPD).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
150
Expected 2027/03/26
150
Expected 2027/05/04
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$43.45 $43.45
$39.97 $199.85
$38.68 $386.80
$37.96 $949.00
$36.52 $1,826.00
$34.59 $3,459.00