MPX1D1740L3R3
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 3.3uH 20% 23A DCR=6.9mOhms
Datasheet
Models
PCN
Specification Sheets
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- TARIC:
- 8504500090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
- Country of Origin:
- Vietnam
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
95
-
Factory Lead Time:
-
33Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| $3.97 | $3.97 | |
| $3.37 | $33.70 | |
| $3.15 | $63.00 | |
| $2.84 | $142.00 | |
| Full Reel (Order in multiples of 100) | ||
| $2.59 | $259.00 | |
| $2.51 | $502.00 | |
| $2.28 | $1,140.00 | |

South Africa