T356A225K010AT

KEMET
80-T356A225K010AT
T356A225K010AT

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 10V 2.2uF 10% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
2.2 uF
10 VDC
Radial
5.08 mm (0.2 in)
8.6 mm (0.339 in)
4.5 mm
10 %
13 Ohms
- 55 C
+ 125 C
Outside Bend
Dipped
Tantalum Solid Dipped
T356
Bulk
Brand: KEMET
Dissipation Factor DF: 5
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 691

Stock:
691 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.94 $2.94
$2.12 $21.20
$1.92 $96.00
$1.85 $185.00
$1.56 $1,560.00
$1.45 $2,900.00
$1.35 $13,500.00