2602B

Keithley Instruments, Inc.
795-2602B
2602B

Mfr.:

Description:
Source Measure Units - SMUs SYSTEM SOURCEMETER DUAL CHANNEL 40V

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Source Measure Units - SMUs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
100 mV to 40 V
10 kOhms
10 nF to 50 uF
0.2 %
Source Measure Units
Bench
Brand: Keithley Instruments, Inc.
Product Type: Source Measure Units - SMUs
Ranging: Auto
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 4.75 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030390100
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2600B Series System SourceMeter® SMU Instruments

Keithley 2600B Series System SourceMeter® SMU Instruments are the industry’s leading current/voltage source and measure solutions, and are built from Keithley’s 3rd generation SMU technology. The Keithley 2600B series offers single- and dual-channel models that combine the capabilities of a precision power supply, true current source, 6-1/2 digit DMM, arbitrary waveform generator, pulse generator, and electronic load – all into one tightly integrated instrument. The result is a powerful solution that significantly boosts productivity in applications ranging from bench-top I/V characterization through highly-automated production test.

Availability

Stock: