6517B

Keithley Instruments, Inc.
795-6517B
6517B

Mfr.:

Description:
Digital Multimeters ELECTROMETER/HI RESISTANCE MTR

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Keithley Instruments, Inc.
Product Category: Digital Multimeters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
LCR Meters
Bench Top
5 1/2 Digit
2 V to 200 V
2 MOhms to 200 TOhms
50 Hz to 60 Hz
Auto
Brand: Keithley Instruments, Inc.
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 5.400 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030390000
USHTS:
9030390100
JPHTS:
903039000
TARIC:
9030390000
MXHTS:
9030390100
ECCN:
3A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: