90-7068-8850

Kester
533-90-7068-8850
90-7068-8850

Mfr.:

Description:
Solder Sn96.5Ag3Cu0.5 WIRE .010 100g SPL

Product Attribute Attribute Value Select Attribute
Kester
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, No Clean Rosin Core
Sn96.5/Ag03/Cu0.5
0.25 mm
58
Spool
Brand: Kester
Flux By Percentage: 2.2 %
Product Type: Solder
Factory Pack Quantity: 200
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8311306000
TARIC:
8311300000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.92 $14,184.00